857-030-520-207

Heilind Number:EDA857-030-520-207
Manufacturer:EDAC
Manufacturer Number:857-030-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-520-207

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic systems - the High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures secure and efficient power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and conductivity. With two rows and 30 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Designed for harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity game with this essential component in the world of PCB connectors.