857-030-520-208

Heilind Number:EDA857-030-520-208
Manufacturer:EDAC
Manufacturer Number:857-030-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-520-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts providing a robust connection, it boasts a pitch of .156 inches and accommodates 30 positions. The straight mount orientation offers easy installation on your board, while its operating temperature range of -40 to 105°C guarantees reliable functionality in extreme conditions. Elevate your connectivity solutions with this essential component.