857-030-520-212

Heilind Number:EDA857-030-520-212
Manufacturer:EDAC
Manufacturer Number:857-030-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With two rows and 30 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing enable easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial and electronic environments. Trust in this connector for secure and stable board-to-board connections, essential for seamless operation in your electronic systems.