857-030-521-101

Heilind Number:EDA857-030-521-101
Manufacturer:EDAC
Manufacturer Number:857-030-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-521-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, designed for durability and performance. With a reliable amperage rating of 5A, it ensures steady power transmission in industrial settings. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees robust protection against heat and flame. Featuring a single row layout with 30 copper alloy contact positions, it facilitates seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure electronic connections in demanding environments.