857-030-521-107

Heilind Number:EDA857-030-521-107
Manufacturer:EDAC
Manufacturer Number:857-030-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-521-107

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Featuring a sleek black design, it offers impeccable performance with a 5A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in extreme conditions, ranging from -40 to 105°C. With a single row and 30 positions, it guarantees seamless connectivity for your electronic components. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity, while a straight mount orientation simplifies installation. Ideal for a range of applications, this connector is a must-have for your PCB assembly needs.