857-030-521-112

Heilind Number:EDA857-030-521-112
Manufacturer:EDAC
Manufacturer Number:857-030-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-521-112

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout, it offers efficient space utilization, while the copper alloy contact material guarantees secure and efficient connections. Boasting a pitch of .156 inches and accommodating 30 positions, it's ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in electronic systems. Upgrade your connectivity with this essential component.