857-030-522-202

Heilind Number:EDA857-030-522-202
Manufacturer:EDAC
Manufacturer Number:857-030-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-522-202

Detailed Description

Experience optimal performance in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers secure and efficient connections. The two rows with a row spacing of .2 inches provide ample space for 30 positions, accommodating various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industries. Its straight mount orientation further enhances its versatility, making it ideal for board-to-board PCB connections. Trust in this connector for consistent performance in demanding environments.