857-030-522-203

Heilind Number:EDA857-030-522-203
Manufacturer:EDAC
Manufacturer Number:857-030-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-522-203

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and thirty positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for seamless integration and experience uninterrupted connectivity like never before. Elevate your PCB design with this essential component, a must-have in your electronics toolkit.