857-030-522-207

Heilind Number:EDA857-030-522-207
Manufacturer:EDAC
Manufacturer Number:857-030-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-522-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connections even in high-temperature settings. Featuring two rows and 30 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector offers a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial projects. Upgrade to our High Temp Card Edge Connector and experience enhanced connectivity performance like never before.