857-030-522-208

Heilind Number:EDA857-030-522-208
Manufacturer:EDAC
Manufacturer Number:857-030-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-522-208

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a dual-row configuration, it offers 30 positions for seamless board-to-board connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for robust and secure PCB interconnectivity solutions.