857-030-525-102

Heilind Number:EDA857-030-525-102
Manufacturer:EDAC
Manufacturer Number:857-030-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-525-102

Detailed Description

Enhance your high-temperature electronic connections with this meticulously crafted Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is expertly engineered with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Featuring a single row layout with 30 positions, this connector offers seamless connectivity for your PCB projects. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.