857-030-525-104

Heilind Number:EDA857-030-525-104
Manufacturer:EDAC
Manufacturer Number:857-030-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-525-104

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black finish, it seamlessly integrates into your setup while delivering reliable power transmission with an amperage rating of 5A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures safety and durability. This single-row connector features 30 positions and copper alloy contact material, guaranteeing efficient signal transfer. With a pitch and row spacing of .156in and .2in respectively, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB connections with this essential component.