857-030-525-108

Heilind Number:EDA857-030-525-108
Manufacturer:EDAC
Manufacturer Number:857-030-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-525-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row layout and 30 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether used in industrial machinery or telecommunications equipment, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.