857-030-527-101

Heilind Number:EDA857-030-527-101
Manufacturer:EDAC
Manufacturer Number:857-030-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-527-101

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance under extreme conditions. Featuring a single row with 30 copper alloy contacts, this connector offers seamless board-to-board communication. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Elevate your connectivity solutions with this black card edge connector.