857-030-527-102

Heilind Number:EDA857-030-527-102
Manufacturer:EDAC
Manufacturer Number:857-030-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-527-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With a current rating of 5 A and precision-engineered copper alloy contacts, it guarantees efficient power transmission. Perfect for PCB applications, it offers a single row of 30 positions with a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it versatile for various industries. Trust in this connector for seamless board-to-board connectivity, meeting the highest standards of quality and performance.