857-030-531-101

Heilind Number:EDA857-030-531-101
Manufacturer:EDAC
Manufacturer Number:857-030-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-531-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for efficient power transfer. With a 5A amperage rating and operating temperature range of -40°C to 105°C, it ensures optimal functionality even in extreme conditions. The single-row design with 30 positions offers seamless connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Whether for industrial or commercial applications, this black connector guarantees secure board-to-board connections with a straight mount orientation. Upgrade your electronics with this high-quality component for enhanced performance and longevity.