857-030-531-102

Heilind Number:EDA857-030-531-102
Manufacturer:EDAC
Manufacturer Number:857-030-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-531-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 30 positions, it offers seamless integration for your PCB connections. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring stable and secure contact. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your applications. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its straight mount orientation for easy installation and a sleek finish. Elevate your connectivity game with this high-performance Card Edge Connector.