857-030-531-104

Heilind Number:EDA857-030-531-104
Manufacturer:EDAC
Manufacturer Number:857-030-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. This black connector ensures a secure and reliable connection, with a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 30 positions, it offers ample connectivity options for your applications. The contact material, made of durable Copper Alloy, guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector provides efficient PCB-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential component for your electronic projects.