857-030-531-108

Heilind Number:EDA857-030-531-108
Manufacturer:EDAC
Manufacturer Number:857-030-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-531-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a single row featuring 30 positions, it seamlessly integrates into your setup with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in our Connector for optimal performance and longevity in your PCB projects.