857-030-540-201

Heilind Number:EDA857-030-540-201
Manufacturer:EDAC
Manufacturer Number:857-030-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless electronic integration. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With 30 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic designs with this essential component, a standout in our extensive lineup of PCB connectors.