857-030-540-203

Heilind Number:EDA857-030-540-203
Manufacturer:EDAC
Manufacturer Number:857-030-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in demanding environments. With two rows and 30 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation allows for easy installation onto the board, while its operating temperature range of -40 to 105°C ensures stability under varying conditions. Elevate your PCB design with this essential component, perfect for a wide range of applications.