857-030-540-207

Heilind Number:EDA857-030-540-207
Manufacturer:EDAC
Manufacturer Number:857-030-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-540-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh operating conditions. With two rows of 30 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for convenient installation. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for industrial applications where precision and stability are paramount. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.