857-030-541-101

Heilind Number:EDA857-030-541-101
Manufacturer:EDAC
Manufacturer Number:857-030-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 30 positions, catering to a variety of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial and commercial settings. Its straight mount orientation simplifies installation, making it a versatile choice for PCB applications. Elevate your connectivity solutions with this top-of-the-line card edge connector.