857-030-541-102

Heilind Number:EDA857-030-541-102
Manufacturer:EDAC
Manufacturer Number:857-030-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-541-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black finish and a single row configuration, featuring 30 positions for seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust performance, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, and its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Elevate your PCB connections with this essential component.