857-030-541-104

Heilind Number:EDA857-030-541-104
Manufacturer:EDAC
Manufacturer Number:857-030-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-541-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and durable UL 94V-0 polyphenylene sulfide housing. With a single row configuration and copper alloy contact material, it offers reliable conductivity for 30 positions at a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this essential component.