857-030-541-107

Heilind Number:EDA857-030-541-107
Manufacturer:EDAC
Manufacturer Number:857-030-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-541-107

Detailed Description

Ensure reliable connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, capable of handling up to 5 A of current. With a single row configuration and a pitch of .156 inches, it offers 30 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications where performance is paramount. Its straight mount orientation and .2-inch row spacing make installation a breeze, while guaranteeing a secure and stable connection. Trust in this connector for your critical PCB assembly needs, ensuring efficient and dependable connectivity every time.