857-030-541-112

Heilind Number:EDA857-030-541-112
Manufacturer:EDAC
Manufacturer Number:857-030-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-541-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both style and reliability. With a high amperage rating of 5 A, it can handle heavy-duty power demands with ease. The single-row design with 30 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it's compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your PCB connections today and experience seamless performance like never before.