857-030-542-212

Heilind Number:EDA857-030-542-212
Manufacturer:EDAC
Manufacturer Number:857-030-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 30 copper alloy contacts, it offers secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Trust in the quality and performance of this essential connector for seamless electronic integration.