857-030-545-101

Heilind Number:EDA857-030-545-101
Manufacturer:EDAC
Manufacturer Number:857-030-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-545-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector offers a secure and efficient link for your electronic components. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. The Copper Alloy contact material ensures reliable conductivity, while the 30 positions allow for versatile connections. Featuring a compact pitch of .156 inches and row spacing of .2 inches, it's perfect for space-efficient designs. Its straight mount orientation and single row configuration make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this top-of-the-line solution.