857-030-545-102

Heilind Number:EDA857-030-545-102
Manufacturer:EDAC
Manufacturer Number:857-030-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-545-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this black connector boasts a 5A amperage rating and features a single row layout with 30 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector for secure and efficient board-to-board connections.