857-030-545-104

Heilind Number:EDA857-030-545-104
Manufacturer:EDAC
Manufacturer Number:857-030-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-545-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed in sleek black, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme operating conditions ranging from -40 to 105°C. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. Engineered with precision, it features 30 positions and copper alloy contacts for reliable power transmission up to 5A. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.