857-030-545-112

Heilind Number:EDA857-030-545-112
Manufacturer:EDAC
Manufacturer Number:857-030-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-545-112

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a versatile solution perfect for various applications. Designed for durability and performance, this connector features a single row layout with 30 positions and a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing reliable conductivity even in high-temperature environments ranging from -40 to 105°C. With a straight mount orientation and a compact form factor, it's easy to install and saves valuable space on your board. Upgrade your setup with this essential component, and experience seamless data transfer and power delivery like never before.