857-030-547-101

Heilind Number:EDA857-030-547-101
Manufacturer:EDAC
Manufacturer Number:857-030-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-547-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and 30 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts, paired with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature applications. The straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in this connector for secure, high-performance board-to-board connections.