857-030-547-104

Heilind Number:EDA857-030-547-104
Manufacturer:EDAC
Manufacturer Number:857-030-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-547-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 30 positions available, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Whether you require straight or right-angle mounting, this connector delivers versatility and functionality. Ideal for various applications in the electronics industry, it's a must-have component for your connectivity needs.