857-030-547-107

Heilind Number:EDA857-030-547-107
Manufacturer:EDAC
Manufacturer Number:857-030-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-547-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and a single row configuration, housing 30 positions for efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability even in high-temperature environments, with an operating range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Whether for industrial or commercial applications, this connector, part of our extensive range in the PCB segment, provides a seamless board-to-board connection solution. Stay ahead with cutting-edge technology and trust in our Card Edge Connector for all your connectivity needs.