857-030-553-101

Heilind Number:EDA857-030-553-101
Manufacturer:EDAC
Manufacturer Number:857-030-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-553-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for durability and reliability. With a single row layout, it boasts 30 copper alloy contacts for seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in industrial and commercial settings. Upgrade your PCB connections today with this high-quality component.