857-030-553-102

Heilind Number:EDA857-030-553-102
Manufacturer:EDAC
Manufacturer Number:857-030-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 30 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds versatility to your assembly. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector guarantees efficient and stable operation in a variety of applications. Trust in its quality and performance for seamless PCB integration.