857-030-553-108

Heilind Number:EDA857-030-553-108
Manufacturer:EDAC
Manufacturer Number:857-030-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-553-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 30 positions, it offers seamless integration for your circuitry. The contact material, Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing streamline assembly. Ideal for space-saving applications, its right-angle mount orientation maximizes PCB real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with this high-quality connector.