857-030-554-102

Heilind Number:EDA857-030-554-102
Manufacturer:EDAC
Manufacturer Number:857-030-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-554-102

Detailed Description

Enhance the reliability of your high-temperature applications with this Black High Temp Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage capacity and features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 30 positions, it offers seamless connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for durable and dependable board-to-board connections in your electronic systems.