857-030-554-103

Heilind Number:EDA857-030-554-103
Manufacturer:EDAC
Manufacturer Number:857-030-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-554-103

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design, seamlessly integrating into your setup. Operating with an amperage of 5 A, it guarantees efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity. With a single row configuration and 30 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Designed for convenience, it features a right-angle mount orientation, perfect for space-saving installations. Able to withstand temperatures ranging from -40 to 105°C, it's ideal for even the most demanding environments. Elevate your PCB connections with this essential component.