857-030-554-104

Heilind Number:EDA857-030-554-104
Manufacturer:EDAC
Manufacturer Number:857-030-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-554-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. Featuring a single row design, it offers 30 positions for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C. Elevate your electronic assembly with this essential component.