857-030-554-107

Heilind Number:EDA857-030-554-107
Manufacturer:EDAC
Manufacturer Number:857-030-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-554-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row layout and 30 positions, it offers seamless integration for your PCB designs. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Perfect for right-angle mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects. Elevate your connectivity with this top-tier solution.