857-030-554-108

Heilind Number:EDA857-030-554-108
Manufacturer:EDAC
Manufacturer Number:857-030-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. Boasting a high amperage rating of 5A, it ensures reliable power transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Whether you're working on industrial machinery or telecommunications equipment, this connector is a versatile and dependable solution for your connectivity needs. Elevate your project with the perfect balance of performance and durability.