857-030-554-112

Heilind Number:EDA857-030-554-112
Manufacturer:EDAC
Manufacturer Number:857-030-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-554-112

Detailed Description

Our high temperature black Card Edge Connector is designed for reliable performance in demanding environments. With a 5 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, it offers safe and efficient connectivity. Featuring a single row layout with 30 positions and copper alloy contact material, it ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The right angle mount orientation adds flexibility to your design, making it a versatile choice for board-to-board connections. Trust in this connector for high performance and durability in your projects.