857-030-555-201

Heilind Number:EDA857-030-555-201
Manufacturer:EDAC
Manufacturer Number:857-030-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-555-201

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration in your PCB setup. Boasting 30 positions and a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in harsh environments. Upgrade your connectivity game with this essential component from our Board To Board PCB Connectors collection.