857-030-555-207

Heilind Number:EDA857-030-555-207
Manufacturer:EDAC
Manufacturer Number:857-030-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-555-207

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of 30 copper alloy contacts, it offers secure and efficient power transmission, with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring high-temp stability. Upgrade your connections today and experience the difference in performance.