857-030-555-212

Heilind Number:EDA857-030-555-212
Manufacturer:EDAC
Manufacturer Number:857-030-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-555-212

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a 5A amperage and copper alloy contact material, it guarantees efficient power transmission. The two rows and 30 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temperature application. Upgrade your system with this essential component.