857-030-556-201

Heilind Number:EDA857-030-556-201
Manufacturer:EDAC
Manufacturer Number:857-030-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-556-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 30 positions, it offers ample connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your electronics with this essential component.