857-030-556-207

Heilind Number:EDA857-030-556-207
Manufacturer:EDAC
Manufacturer Number:857-030-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a 5A amperage rating and features robust UL 94V-0 Polyphenylene Sulfide housing for reliable performance. With two rows and 30 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector guarantees stable operation even in extreme temperatures ranging from -40 to 105°C. Trust in its durability and precision for your PCB connectivity needs.