857-030-556-212

Heilind Number:EDA857-030-556-212
Manufacturer:EDAC
Manufacturer Number:857-030-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a dual-row configuration with 30 positions for secure and efficient PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Trust in our connector for seamless board-to-board connectivity.